Part Details for 2RL-500 by Sifam Tinsley Precision Instrumentation Ltd
Overview of 2RL-500 by Sifam Tinsley Precision Instrumentation Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2RL-500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC9261
|
Newark | Current Transformer, 50-400Hz, Panel, Ct Construction:Non-Ansi Rated Window Type, Current Ratio:50:5, Accuracy Class:Class 3, Power Rating:1.5Va, Window Diameter:26.7Mm, Frequency Range:50Hz To 400Hz, Primary Current:50A Rohs Compliant: Yes |Sifam Tinsley 2RL-500 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.0000 | Buy Now |
DISTI #
75144661
|
RS | Omega 30A 2RL ANSI Current Transformer, Donut w/ 24" Leads, 1.05" I.D., 50:5 | Sifam Tinsley 2RL-500 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$35.0000 | RFQ |