Part Details for 2RL120L-5/TR by YAGEO Corporation
Overview of 2RL120L-5/TR by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2RL120L-5/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-2RL120L-5/TR-ND
|
DigiKey | GDT LEADED 2R-5 120V20% 5KA R Min Qty: 1000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7304 | Buy Now |
DISTI #
2RL120L-5/TR
|
Avnet Americas | 2-Electrode Miniature Gas Discharge Tube 1.5pF 120VDC 5kA 2-Pin Axial Leaded T/R - Tape and Reel (Alt: 2RL120L-5/TR) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 | 0 |
|
$0.5960 | Buy Now |
DISTI #
2RL120L-5/TR
|
Avnet Americas | 2-Electrode Miniature Gas Discharge Tube 1.5pF 120VDC 5kA 2-Pin Axial Leaded T/R - Tape and Reel (Alt: 2RL120L-5/TR) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
|
Ozdisan Elektronik | GAS DISCHARGE TUBE GDT 5KA 120V ±20% THT | 0 |
|
$0.9238 / $1.0624 | RFQ |
Part Details for 2RL120L-5/TR
2RL120L-5/TR CAD Models
2RL120L-5/TR Part Data Attributes:
|
2RL120L-5/TR
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
2RL120L-5/TR
YAGEO Corporation
Surge Protection Circuit,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-04-25 | |
JESD-30 Code | O-XALF-W2 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | ALF | |
Package Shape | RECTANGULAR | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 265 | |
Surface Mount | NO | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for 2RL120L-5/TR
This table gives cross-reference parts and alternative options found for 2RL120L-5/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2RL120L-5/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2RL120L-5 | Telecom Protection Circuit, | Pulse Electronics Corporation | 2RL120L-5/TR vs 2RL120L-5 |