2RL120M-5
Description: Surge Protection Circuit,

Overview of 2RL120M-5 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 2RL120M-5 by YAGEO Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 13-2RL120M-5TR-ND
DigiKey GDT 120V 5KA 2 POLE SMD Min Qty: 800 Lead time: 21 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 800 $0.7826
$0.7826 Buy Now
DISTI # 2RL120M-5
Avnet Americas 2-Electrode Miniature Gas Discharge Tube 1.5pF 120VDC 5kA 2-Pin Surface Mount T/R - Tape and Reel (Alt: 2RL120M-5) RoHS: Compliant Min Qty: 8000 Package Multiple: 800 Lead time: 15 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 603-2RL120M-5
Mouser Electronics Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 5kA 120V 2 Electrode SMD RoHS: Compliant 0
  • 1 $1.6000
  • 10 $1.4400
  • 100 $0.9830
  • 250 $0.9580
  • 500 $0.8070
  • 800 $0.6920
  • 2,400 $0.6800
  • 4,800 $0.6580
  • 9,600 $0.6490
$0.6490 / $1.6000 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 800 0
  • 8,000 $0.5960
$0.5960 Buy Now
Ozdisan Elektronik GAS DISCHARGE TUBE GDT 5KA 120V ±20% SMT 0
  • 1 $0.9897
  • 800 $0.8606
$0.8606 / $0.9897 RFQ

CAD Models for 2RL120M-5 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 2RL120M-5 by YAGEO Corporation

2RL120M-5
YAGEO Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Package Description
,
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
15 Weeks
Date Of Intro
2018-11-05
Samacsys Manufacturer
YAGEO
JESD-30 Code
O-XELF-R2
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Code
ELF
Package Shape
RECTANGULAR
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
260
Surface Mount
NO
Telecom IC Type
GAS DISCHARGE TUBE SUPPRESSOR
Terminal Finish
NICKEL
Terminal Form
WRAP AROUND
Terminal Position
END
Time@Peak Reflow Temperature-Max (s)
40
Want to compare parts?
  1. 2RL120M-5
    YAGEO Corporation
    Surge Protection Circuit,
    VS

Alternate Parts for 2RL120M-5

This table gives cross-reference parts and alternative options found for 2RL120M-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2RL120M-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2RL120M-5 Telecom Protection Circuit, Pulse Electronics Corporation 2RL120M-5 vs 2RL120M-5
Part Number Description Manufacturer Compare
2RL120L-5/TR Surge Protection Circuit, YAGEO Corporation 2RL120M-5 vs 2RL120L-5/TR
2RL120L-5 Surge Protection Circuit, YAGEO Corporation 2RL120M-5 vs 2RL120L-5
2RL120M-5/B Surge Protection Circuit, YAGEO Corporation 2RL120M-5 vs 2RL120M-5/B
2RL120L-5/B Surge Protection Circuit, YAGEO Corporation 2RL120M-5 vs 2RL120L-5/B
2RL120M-5-SST4.2 Telecom Protection Circuit, Pulse Electronics Corporation 2RL120M-5 vs 2RL120M-5-SST4.2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2RL120M-5 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2RL120M-5 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of 2RL120M-5 would you like to use for your alert(s)?
  • Please alert me when 2RL120M-5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2RL120M-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2RL120M-5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2RL120M-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2RL120M-5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2RL120M-5 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: