Part Details for 2RL2500L-8-T6/TR by YAGEO Corporation
Overview of 2RL2500L-8-T6/TR by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2RL2500L-8-T6/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-2RL2500L-8-T6/TR-ND
|
DigiKey | GDT LEADED 2R-8-T6 2500V20% 5K Min Qty: 500 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5324 | Buy Now |
DISTI #
2RL2500L-8-T6/TR
|
Avnet Americas | 2 Electrodes Gas Discharge Tube 1.5pF 5kA 2500V Solder 2-Pin Axial Leaded T/R - Tape and Reel (Alt: 2RL2500L-8-T6/TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 500 | 0 |
|
$0.3820 | Buy Now |
DISTI #
2RL2500L-8-T6/TR
|
Avnet Americas | 2 Electrodes Gas Discharge Tube 1.5pF 5kA 2500V Solder 2-Pin Axial Leaded T/R - Tape and Reel (Alt: 2RL2500L-8-T6/TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
|
Ozdisan Elektronik | GAS DISCHARGE TUBE GDT 5KA 2500V ±20% THT | 0 |
|
$0.5900 / $0.6785 | RFQ |