Part Details for 2RM250M-8-S by YAGEO Corporation
Overview of 2RM250M-8-S by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2RM250M-8-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2RM250M-8-S
|
Avnet Americas | 2-Electrode Miniature Gas Discharge Tube 1.5pF 250VDC 10kA 2-Pin Surface Mount Bulk - Tape and Reel (Alt: 2RM250M-8-S) RoHS: Compliant Min Qty: 6000 Package Multiple: 600 Container: Reel | 0 |
|
RFQ | |
DISTI #
603-2RM250M-8-S
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors GDT SMD 2R-8/S, 250V+/-20% 10KA, Reel 13" RoHS: Compliant | 0 |
|
$0.5200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 600 Lead time: 26 Weeks | 0 |
|
$0.2970 | Buy Now |
|
Ozdisan Elektronik | GAS DISCHARGE TUBE GDT 10KA 250V ±20% SMT | 0 |
|
$0.5474 / $0.6295 | RFQ |