Part Details for 2RP350M-8/S by YAGEO Corporation
Overview of 2RP350M-8/S by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2RP350M-8/S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2RP350M-8-S
|
Avnet Americas | 2-Electrode Miniature Gas Discharge Tube 1.5pF 350VDC 20kA 2-Pin Surface Mount Bulk - Tape and Reel (Alt: 2RP350M-8-S) RoHS: Compliant Min Qty: 6000 Package Multiple: 600 Container: Reel | 0 |
|
RFQ |