Part Details for 2S1-MDP4-T3-B1-M1QE by Carling Technologies
Overview of 2S1-MDP4-T3-B1-M1QE by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2S1-MDP4-T3-B1-M1QE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-2S1-MDP4-T3-B1-M1QE-ND
|
DigiKey | SWITCH TOGGLE DPDT 3A 125V Min Qty: 100 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.0315 | Buy Now |
DISTI #
691-2S1MDP4T3B1M1QE
|
Mouser Electronics | Toggle Switches 2S1-MDP4-T3-B1-M1QE RoHS: Compliant | 0 |
|
$7.0300 / $9.1400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.7000 / $8.2100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.7000 / $8.2100 | Buy Now |
Part Details for 2S1-MDP4-T3-B1-M1QE
2S1-MDP4-T3-B1-M1QE CAD Models
2S1-MDP4-T3-B1-M1QE Part Data Attributes
|
2S1-MDP4-T3-B1-M1QE
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
2S1-MDP4-T3-B1-M1QE
Carling Technologies
Toggle Switch, DPDT, Momentary, 3A, 28VDC, Solder Terminal, Round Bat Actuator, Panel Mount-threaded,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Carling Technologies | |
Actuator Type | ROUND BAT | |
Contact (AC) Max Rating R Load | 3A@125VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@28VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 30000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | SOLDER |