Part Details for 2S4E_1207S1U by GAPTEC Electronic GmbH & Co. KG
Overview of 2S4E_1207S1U by GAPTEC Electronic GmbH & Co. KG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2S4E_1207S1U
2S4E_1207S1U CAD Models
2S4E_1207S1U Part Data Attributes
|
2S4E_1207S1U
GAPTEC Electronic GmbH & Co. KG
Buy Now
Datasheet
|
Compare Parts:
2S4E_1207S1U
GAPTEC Electronic GmbH & Co. KG
DC-DC Unregulated Power Supply Module, 1 Output, 2W, Hybrid, SIP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GAPTEC ELECTRONIC GMBH & CO KG | |
Package Description | SIP-4 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Approvals | CE, EN, IEC, UL | |
Efficiency (Main Output) | 80% | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PSMA-T4 | |
Length | 11.68 mm | |
Line Regulation-Max | 1.2% | |
Load Regulation-Max | 10% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.278 A | |
Output Voltage-Max | 7.416 V | |
Output Voltage-Min | 6.984 V | |
Output Voltage-Nom | 7.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Seated Height-Max | 10.65 mm | |
Surface Mount | NO | |
Switching Frequency-Max | 70 kHz | |
Technology | HYBRID | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Total Power Output-Max | 2 W | |
Trim/Adjustable Output | NO | |
Width | 7.5 mm |