Part Details for 2S4M(6)-AZ by Renesas Electronics Corporation
Overview of 2S4M(6)-AZ by Renesas Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2S4M-AZ | Renesas Electronics Corporation | Thyristors, TO-202AA, / |
Price & Stock for 2S4M(6)-AZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-2S4M(6)-AZ-ND
|
DigiKey | SILICON CONTROLLED RECTIFIER Min Qty: 208 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3714 In Stock |
|
$1.4500 | Buy Now |
DISTI #
2S4M(6)-AZ
|
Avnet Americas | - Bulk (Alt: 2S4M(6)-AZ) RoHS: Not Compliant Min Qty: 251 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 3714 Partner Stock |
|
$1.4600 | Buy Now |
|
Rochester Electronics | 2S4M - SCR, 2A High Speed Switching, 400V ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3714 |
|
$1.2400 / $1.4600 | Buy Now |