There are no models available for this part yet.
Overview of 2S4M(CY)-AZ by Renesas Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2S4M-AZ | Renesas Electronics Corporation | Thyristors, TO-202AA, / |
Price & Stock for 2S4M(CY)-AZ by Renesas Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-2S4M(CY)-AZ-ND
|
DigiKey | SILICON CONTROLLED RECTIFIER Min Qty: 197 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
9825 In Stock |
|
$1.5300 | Buy Now | |
DISTI #
2S4M(CY)-AZ
|
Avnet Americas | - Bulk (Alt: 2S4M(CY)-AZ) RoHS: Not Compliant Min Qty: 236 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 9825 Partner Stock |
|
$1.5500 | Buy Now | |
Rochester Electronics | 2SA1006 - SCR, 2A High Speed Switching, 400V ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 9825 |
|
$1.3200 / $1.5500 | Buy Now |