Part Details for 2S67F by Square D by Schneider Electric
Overview of 2S67F by Square D by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2S67F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80C9338
|
Newark | Encapsulated Dry Type Transfrmr, 2Kva, Wall Mount Transformer Type:Encapsulated Dry Type Distribution, Secondary Voltages:110V, 220V, Power Rating:2Kva, Frequency Range:50Hz/60Hz, Product Range:- Rohs Compliant: Yes |Square D By Schneider Electric 2S67F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,521.5100 / $1,746.9200 | Buy Now |
DISTI #
74735036
|
RS | XMR DRY 1PH 2KVA MULTIPLE VOLTAGES | Square D 2S67F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1 |
|
$2,181.8400 | Buy Now |