Part Details for 2SA1160-B(TE6,F,M) by Toshiba America Electronic Components
Overview of 2SA1160-B(TE6,F,M) by Toshiba America Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SA1160-B(TE6,F,M)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2SA1160-B(TE6,F,M)
|
Avnet Americas | Trans GP BJT PNP 10V 2A 3-Pin LSTM T/R - Tape and Reel (Alt: 2SA1160-B(TE6,F,M)) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
2SA1160-B(TE6,F,M)
|
Avnet Americas | Trans GP BJT PNP 10V 2A 3-Pin LSTM T/R - Tape and Reel (Alt: 2SA1160-B(TE6,F,M)) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
2SA1160-B(TE6,F,M)
|
Avnet Americas | Trans GP BJT PNP 10V 2A 3-Pin LSTM T/R - Tape and Reel (Alt: 2SA1160-B(TE6,F,M)) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for 2SA1160-B(TE6,F,M)
2SA1160-B(TE6,F,M) CAD Models
2SA1160-B(TE6,F,M) Part Data Attributes
|
2SA1160-B(TE6,F,M)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2SA1160-B(TE6,F,M)
Toshiba America Electronic Components
TRANS PNP 20V 2A TO-92
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Collector Current-Max (IC) | 2 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.9 W | |
Surface Mount | NO |