Part Details for 2SA1162-Y(TE85R,F) by Toshiba America Electronic Components
Overview of 2SA1162-Y(TE85R,F) by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SA1162-Y(TE85R,F)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2SA1162-Y(TE85R,F)
|
Avnet Asia | Single Bipolar Transistor, PNP, 50 V, 150 mA, 150 mW, SOT-346, 3 Pins, Surface Mount (Alt: 2SA1162-Y(TE85R,F)) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ |