Transistors
2SA1163-BL,LF
Toshiba America Electronic Components
Description: TRANS PNP 120V 0.1A S-MINI

Overview of 2SA1163-BL,LF by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation

Price & Stock for 2SA1163-BL,LF by Toshiba America Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 2SA1163-BLLFCT-ND
DigiKey TRANS PNP 120V 0.1A SMINI Min Qty: 1 Lead time: 40 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 35780
In Stock
  • 1 $0.2500
  • 10 $0.1540
  • 100 $0.0959
  • 500 $0.0704
  • 1,000 $0.0622
  • 3,000 $0.0517
  • 6,000 $0.0464
  • 9,000 $0.0437
  • 15,000 $0.0406
  • 21,000 $0.0388
  • 30,000 $0.0370
  • 75,000 $0.0332
  • 150,000 $0.0308
  • 300,000 $0.0300
$0.0300 / $0.2500 Buy Now
DISTI # 2SA1163-BL,LF
Avnet Americas Trans GP BJT PNP 120V 0.1A 3-Pin SC-59 - Tape and Reel (Alt: 2SA1163-BL,LF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel 0
  • 3,000 $0.0367
  • 6,000 $0.0358
  • 12,000 $0.0341
  • 18,000 $0.0331
  • 24,000 $0.0324
  • 30,000 $0.0314
  • 300,000 $0.0307
$0.0307 / $0.0367 Buy Now
DISTI # 757-2SA1163-BLLF
Mouser Electronics Bipolar Transistors - BJT Transistor for Low Freq. Amplification RoHS: Compliant 128819
  • 1 $0.2500
  • 10 $0.1540
  • 100 $0.0710
  • 1,000 $0.0600
  • 3,000 $0.0460
  • 9,000 $0.0380
  • 24,000 $0.0370
  • 45,000 $0.0330
$0.0330 / $0.2500 Buy Now

CAD Models for 2SA1163-BL,LF by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 2SA1163-BL,LF by Toshiba America Electronic Components

2SA1163-BL,LF
Toshiba America Electronic Components
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TOSHIBA CORP
Package Description
SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.21.00.95
Factory Lead Time
20 Weeks
Samacsys Manufacturer
Toshiba
Additional Feature
LOW NOISE
Collector Current-Max (IC)
0.1 A
Collector-Emitter Voltage-Max
120 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
350
JEDEC-95 Code
TO-236
JESD-30 Code
R-PDSO-G3
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
125 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
PNP
Power Dissipation Ambient-Max
0.15 W
Power Dissipation-Max (Abs)
0.15 W
Surface Mount
YES
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
100 MHz
VCEsat-Max
0.3 V
Want to compare parts?
  1. 2SA1163-BL,LF
    Toshiba America Electronic Components
    TRANS PNP 120V 0.1A S-MINI
    VS

Alternate Parts for 2SA1163-BL,LF

This table gives cross-reference parts and alternative options found for 2SA1163-BL,LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SA1163-BL,LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2SA1163-BL(T5LYAZF) Small Signal Bipolar Transistor Toshiba America Electronic Components 2SA1163-BL,LF vs 2SA1163-BL(T5LYAZF)
2SA1163-BL(T5L,F,T) Small Signal Bipolar Transistor Toshiba America Electronic Components 2SA1163-BL,LF vs 2SA1163-BL(T5L,F,T)
2SA1163-BL(TE85L,F Small Signal Bipolar Transistor Toshiba America Electronic Components 2SA1163-BL,LF vs 2SA1163-BL(TE85L,F
Part Number Description Manufacturer Compare
2SA1163-BL(T5L,F,T) Small Signal Bipolar Transistor Toshiba America Electronic Components 2SA1163-BL,LF vs 2SA1163-BL(T5L,F,T)
2SA1163-BL(T5LYAZF) Small Signal Bipolar Transistor Toshiba America Electronic Components 2SA1163-BL,LF vs 2SA1163-BL(T5LYAZF)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2SA1163-BL,LF by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2SA1163-BL,LF by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of 2SA1163-BL,LF would you like to use for your alert(s)?
  • Please alert me when 2SA1163-BL,LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2SA1163-BL,LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2SA1163-BL,LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2SA1163-BL,LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2SA1163-BL,LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2SA1163-BL,LF by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: