Part Details for 2SA1182-Y,LF(T by Toshiba America Electronic Components
Overview of 2SA1182-Y,LF(T by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SA1182-Y,LF(T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK8161
|
Newark | Transistor, Pnp, 30V, 0.5A, Sot-346 Rohs Compliant: Yes |Toshiba 2SA1182-Y, LF(T Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0500 / $0.2610 | Buy Now |
DISTI #
4380977
|
element14 Asia-Pacific | TRANSISTOR, PNP, 30V, 0.5A, SOT-346 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.0399 / $0.2727 | Buy Now |
DISTI #
4380977
|
Farnell | TRANSISTOR, PNP, 30V, 0.5A, SOT-346 RoHS: Compliant Min Qty: 5 Lead time: 27 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.0363 / $0.1377 | Buy Now |
Part Details for 2SA1182-Y,LF(T
2SA1182-Y,LF(T CAD Models
2SA1182-Y,LF(T Part Data Attributes:
|
2SA1182-Y,LF(T
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2SA1182-Y,LF(T
Toshiba America Electronic Components
Small Signal Bipolar Transistor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.75 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 0.15 W | |
Power Dissipation-Max (Abs) | 0.15 W | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz | |
VCEsat-Max | 0.25 V |
Alternate Parts for 2SA1182-Y,LF(T
This table gives cross-reference parts and alternative options found for 2SA1182-Y,LF(T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SA1182-Y,LF(T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SA1182-Y(LF | Small Signal Bipolar Transistor | Toshiba America Electronic Components | 2SA1182-Y,LF(T vs 2SA1182-Y(LF |