Part Details for 2SA1221-T-AZ by Renesas Electronics Corporation
Overview of 2SA1221-T-AZ by Renesas Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SA1221-T-AZ | Renesas Electronics Corporation | Bipolar Power Transistors | |
2SA1221-AZ | Renesas Electronics Corporation | Bipolar Power Transistors |
Price & Stock for 2SA1221-T-AZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-2SA1221-T-AZ-ND
|
DigiKey | SMALL SIGNAL BIPOLAR TRANSISTOR Min Qty: 902 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
6000 In Stock |
|
$0.3300 | Buy Now |
DISTI #
2SA1221-T-AZ
|
Avnet Americas | - Bulk (Alt: 2SA1221-T-AZ) RoHS: Compliant Min Qty: 1086 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 6000 Partner Stock |
|
$0.3360 | Buy Now |
|
Rochester Electronics | 2SA1221 - Small Signal Bipolar Transistor, 0.5A, 140V, PNP ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 6000 |
|
$0.2856 / $0.3360 | Buy Now |