Part Details for 2SA1319S-AA by onsemi
Overview of 2SA1319S-AA by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SA1319S-AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK3706
|
Newark | 2Sa1319S-Aa, Single Bipolar Transistors |Onsemi 2SA1319S-AA Min Qty: 3210 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1020 / $0.1130 | Buy Now |
DISTI #
2156-2SA1319S-AA-488-ND
|
DigiKey | 2SA1319 - PNP EPITAXIAL PLANAR S Min Qty: 2664 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
6000 In Stock |
|
$0.1100 | Buy Now |
|
Rochester Electronics | 2SA1319 - PNP Epitaxial Planar Silicon Transistor For High-Voltage Switching Applications RoHS: Compliant Status: Obsolete Min Qty: 1 | 6000 |
|
$0.0967 / $0.1138 | Buy Now |
DISTI #
4181375
|
Farnell | 2SA1319S-AA, SINGLE BIPOLAR TRANSISTORS RoHS: Compliant Min Qty: 3206 Lead time: 3 Weeks, 1 Days Container: Each | 10500 |
|
$0.1093 | Buy Now |
Part Details for 2SA1319S-AA
2SA1319S-AA CAD Models
2SA1319S-AA Part Data Attributes
|
2SA1319S-AA
onsemi
Buy Now
Datasheet
|
Compare Parts:
2SA1319S-AA
onsemi
2SA1319S-AA
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.75 | |
Factory Lead Time | 4 Weeks | |
Collector Current-Max (IC) | 0.7 A | |
Collector-Base Capacitance-Max | 11 pF | |
Collector-Emitter Voltage-Max | 160 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 140 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 0.7 W | |
Power Dissipation-Max (Abs) | 0.7 W | |
Surface Mount | NO | |
Terminal Finish | Tin/Copper/Silver/Nickel (Sn/Cu/Ag/Ni) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 120 MHz | |
VCEsat-Max | 0.5 V |