Part Details for 2SA1323C by Panasonic Electronic Components
Overview of 2SA1323C by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SA1323C
2SA1323C CAD Models
2SA1323C Part Data Attributes
|
2SA1323C
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2SA1323C
Panasonic Electronic Components
Small Signal Bipolar Transistor, 0.03A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, NS-B1, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | IN-LINE, R-PSIP-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.03 A | |
Collector-Emitter Voltage-Max | 20 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 110 | |
JESD-30 Code | R-PSIP-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz |
Alternate Parts for 2SA1323C
This table gives cross-reference parts and alternative options found for 2SA1323C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SA1323C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSA4G01C | Small Signal Bipolar Transistor, 0.03A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, NS-B1-B-B, 3 PIN | Panasonic Electronic Components | 2SA1323C vs DSA4G01C |
2SA1532GC | Small Signal Bipolar Transistor, 0.03A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, SMINI3-F2, 3 PIN | Panasonic Electronic Components | 2SA1323C vs 2SA1532GC |
2SA1254C | Small Signal Bipolar Transistor, 0.03A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, M-A1, 3 PIN | Panasonic Electronic Components | 2SA1323C vs 2SA1254C |
2SA1790C | Small Signal Bipolar Transistor, 0.03A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, SC-75, 3 PIN | Panasonic Electronic Components | 2SA1323C vs 2SA1790C |
DSA5G01C | Small Signal Bipolar Transistor, 0.03A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, HALOGEN FREE AND ROHS COMPLIANT, SMINI3-F2-B, 3 PIN | Panasonic Electronic Components | 2SA1323C vs DSA5G01C |
DSA5G01C0L | Small Signal Bipolar Transistor, 0.03A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, HALOGEN FREE AND ROHS COMPLIANT, SMINI3-F2-B, SC-85, 3 PIN | Panasonic Electronic Components | 2SA1323C vs DSA5G01C0L |
2SA1790JC | Small Signal Bipolar Transistor, 0.03A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, SSMINI3-F1, SC-89, 3 PIN | Panasonic Electronic Components | 2SA1323C vs 2SA1790JC |
DSA9G01C0L | Small Signal Bipolar Transistor, 0.03A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, HALOGEN FREE AND ROHS COMPLIANT, SSMINI3-F3-B, SC-89, 3 PIN | Panasonic Electronic Components | 2SA1323C vs DSA9G01C0L |