Part Details for 2SA1331-4-TB-E by onsemi
Overview of 2SA1331-4-TB-E by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SA1331-4-TB-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK3707
|
Newark | Each |Onsemi 2SA1331-4-TB-E Min Qty: 4580 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1190 / $0.1310 | Buy Now |
DISTI #
2156-2SA1331-4-TB-E-ND
|
DigiKey | SMALL SIGNAL BIPOLAR TRANSISTOR Min Qty: 3806 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
171000 In Stock |
|
$0.0800 | Buy Now |
|
Rochester Electronics | 2SA1331 - Bipolar PNP Transistor, 0.15A 50V ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 171000 |
|
$0.0677 / $0.0796 | Buy Now |
DISTI #
4181376
|
Farnell | EACH RoHS: Compliant Min Qty: 4579 Lead time: 3 Weeks, 1 Days Container: Each | 171000 |
|
$0.0787 | Buy Now |