Part Details for 2SA1344-TB-E by onsemi
Overview of 2SA1344-TB-E by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SA1344-TB-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK3713
|
Newark | 2Sa1344-Tb-E, Single Bipolar Transistors |Onsemi 2SA1344-TB-E RoHS: Not Compliant Min Qty: 5350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0610 / $0.0760 | Buy Now |
DISTI #
2156-2SA1344-TB-E-ND
|
DigiKey | SMALL SIGNAL BIPOLAR TRANSISTOR Min Qty: 4438 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
48777 In Stock |
|
$0.0700 | Buy Now |
DISTI #
2SA1344-TB-E
|
Avnet Americas | - Bulk (Alt: 2SA1344-TB-E) RoHS: Compliant Min Qty: 5342 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 48777 Partner Stock |
|
$0.0580 / $0.0693 | Buy Now |
|
Rochester Electronics | 2SA1344 - Bipolar PNP Transistor, 0.1A 50V BIAS R ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 12000 |
|
$0.0581 / $0.0683 | Buy Now |
Part Details for 2SA1344-TB-E
2SA1344-TB-E CAD Models
2SA1344-TB-E Part Data Attributes
|
2SA1344-TB-E
onsemi
Buy Now
|
Compare Parts:
2SA1344-TB-E
onsemi
|
Samacsys Manufacturer | onsemi |