Part Details for 2SA1345 by onsemi
Overview of 2SA1345 by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SA1345
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK3714
|
Newark | 2Sa1345, Single Bipolar Transistors |Onsemi 2SA1345 RoHS: Not Compliant Min Qty: 4580 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1190 / $0.1310 | Buy Now |
DISTI #
2156-2SA1345-ND
|
DigiKey | SMALL SIGNAL BIPOLAR TRANSISTOR Min Qty: 3806 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
7420 In Stock |
|
$0.0800 | Buy Now |
DISTI #
2SA1345
|
Avnet Americas | - Bulk (Alt: 2SA1345) RoHS: Not Compliant Min Qty: 4579 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 7420 Partner Stock |
|
$0.0677 / $0.0808 | Buy Now |
|
Rochester Electronics | 2SA1345 - Small Signal Bipolar Transistor, 0.1A, 50V, PNP ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2000 |
|
$0.0677 / $0.0796 | Buy Now |