Part Details for 2SA1371D-AE by onsemi
Overview of 2SA1371D-AE by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SA1371D-AE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK3721
|
Newark | 2Sa1371D-Ae, Single Bipolar Transistors |Onsemi 2SA1371D-AE RoHS: Not Compliant Min Qty: 3210 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1020 / $0.1130 | Buy Now |
DISTI #
2SA1371D-AE
|
Avnet Americas | - Bulk (Alt: 2SA1371D-AE) RoHS: Compliant Min Qty: 3206 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 160000 Partner Stock |
|
$0.0967 / $0.1154 | Buy Now |
|
Rochester Electronics | 2SA1371 - Small Signal Bipolar Transistor, 0.1A, 300V, PNP, TO-226 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 160000 |
|
$0.0967 / $0.1138 | Buy Now |
Part Details for 2SA1371D-AE
2SA1371D-AE CAD Models
2SA1371D-AE Part Data Attributes
|
2SA1371D-AE
onsemi
Buy Now
Datasheet
|
Compare Parts:
2SA1371D-AE
onsemi
100mA, 300V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-226
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 300 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 60 | |
JEDEC-95 Code | TO-226 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Copper/Silver/Nickel (Sn/Cu/Ag/Ni) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz |