There are no models available for this part yet.
Overview of 2SA1417S-TD-E by SANYO Semiconductor Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 2SA1417S-TD-E by SANYO Semiconductor Co Ltd
Part Data Attributes for 2SA1417S-TD-E by SANYO Semiconductor Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
SANYO SEMICONDUCTOR CO LTD
|
Package Description
|
SC-62, TO-243, 3 PIN
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Case Connection
|
COLLECTOR
|
Collector Current-Max (IC)
|
2 A
|
Collector-Emitter Voltage-Max
|
100 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
140
|
JEDEC-95 Code
|
TO-243AA
|
JESD-30 Code
|
R-PSSO-F3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity/Channel Type
|
PNP
|
Surface Mount
|
YES
|
Terminal Form
|
FLAT
|
Terminal Position
|
SINGLE
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
120 MHz
|
Alternate Parts for 2SA1417S-TD-E
This table gives cross-reference parts and alternative options found for 2SA1417S-TD-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SA1417S-TD-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SA1417S-TD-E | Bipolar Transistor, (-)100V, (-)2A, Low VCE(sat), (PNP)NPN Single PCP, SOT-89 / PCP-1, 1000-REEL | onsemi | 2SA1417S-TD-E vs 2SA1417S-TD-E |
Related Parts for 2SA1417S-TD-E
-
2SC3647T-TD-ESmall Signal Bipolar Transistors
-
MBR1100GRectifier Diodes
-
GRM1885C1H3R3CA01DFixed Capacitors
-
FDC608PZPower Field-Effect Transistors
-
2N7002-7-FSmall Signal Field-Effect Transistors
-
ZXTP19100CZTAPower Bipolar Transistors
-
RC1210FR-07100KLFixed Resistors
-
SMCJ28CATransient Suppressors
-
MM3Z36VT1GZener Diodes