Part Details for 2SA1418S-TD-E by SANYO Semiconductor Co Ltd
Overview of 2SA1418S-TD-E by SANYO Semiconductor Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SA1418S-TD-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-2SA1418S-TD-E-ND
|
DigiKey | PNP EPITAXIAL PLANAR SILICON TRA Min Qty: 1303 Container: Bulk MARKETPLACE PRODUCT |
2000 In Stock |
|
$0.2300 | Buy Now |
|
Rochester Electronics | 2SA1418 - PNP Epitaxial Planar Silicon Transistor For High-Voltage Switching, Preriver Applications RoHS: Compliant Status: Active Min Qty: 1 | 2000 |
|
$0.1976 / $0.2325 | Buy Now |
Part Details for 2SA1418S-TD-E
2SA1418S-TD-E CAD Models
2SA1418S-TD-E Part Data Attributes:
Alternate Parts for 2SA1418S-TD-E
This table gives cross-reference parts and alternative options found for 2SA1418S-TD-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SA1418S-TD-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SA1418S-TD-E | Bipolar Transistor, -160V, -0.7A, Low VCE(sat), (PNP)NPN Single PCP, SOT-89 / PCP-1, 1000-REEL | onsemi | 2SA1418S-TD-E vs 2SA1418S-TD-E |