Part Details for 2SA1464-T1B-A/S3 by Renesas Electronics Corporation
Overview of 2SA1464-T1B-A/S3 by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SA1464-T1B-A | Renesas Electronics Corporation | Small Signal Bipolar Transistors, MM, / | |
2SA1464(0)-T1B-AT | Renesas Electronics Corporation | Small Signal Bipolar Transistors | |
2SA1464-T2B-A | Renesas Electronics Corporation | Small Signal Bipolar Transistors, MM, / |
Price & Stock for 2SA1464-T1B-A/S3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2SA1464-T1B-A/S3
|
Avnet Asia | RF Bipolar Transistor, Single PNP, 40 V, 200 mW, 500 mA, Mini-Mold, 3 Pins (Alt: 2SA1464-T1B-A/S3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ |