Part Details for 2SA1481E-AC by onsemi
Overview of 2SA1481E-AC by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SA1481E-AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-2SA1481E-AC-ND
|
DigiKey | BIP PNP 0.15A 50V Min Qty: 5323 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
72500 In Stock |
|
$0.0600 | Buy Now |
|
Rochester Electronics | 2SA1481 - Bipolar PNP Transistor, 0.15A 50V ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 72500 |
|
$0.0484 / $0.0569 | Buy Now |