Part Details for 2SA1552S-N-TL-E by onsemi
Overview of 2SA1552S-N-TL-E by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SA1552S-N-TL-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK3744
|
Newark | Each |Onsemi 2SA1552S-N-TL-E Min Qty: 1240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4400 / $0.4850 | Buy Now |
DISTI #
2156-2SA1552S-N-TL-E-ND
|
DigiKey | BIP PNP 1.5A 160V Min Qty: 1025 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
10500 In Stock |
|
$0.2900 | Buy Now |
|
Rochester Electronics | 2SA1552 - PNP Epitaxial Planar Silicon Transistor ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 10500 |
|
$0.2514 / $0.2958 | Buy Now |