There are no models available for this part yet.
Overview of 2SA1562-E by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 2SA1562-E by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74AK3749
|
Newark | 2Sa1562-E, Single Bipolar Transistors |Onsemi 2SA1562-E RoHS: Not Compliant Min Qty: 920 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5180 / $0.5620 | Buy Now | |
DISTI #
2156-2SA1562-E-ND
|
DigiKey | BIP PNP 1.2A 25V Min Qty: 761 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2500 In Stock |
|
$0.3900 | Buy Now | |
DISTI #
2SA1562-E
|
Avnet Americas | - Bulk (Alt: 2SA1562-E) RoHS: Not Compliant Min Qty: 916 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 2500 Partner Stock |
|
$0.3385 / $0.4040 | Buy Now | |
Rochester Electronics | 2SA1552 - Small Signal Bipolar Transistor, 1.5, PNP ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2500 |
|
$0.3384 / $0.3981 | Buy Now |