Part Details for 2SA1576T106R by ROHM Semiconductor
Overview of 2SA1576T106R by ROHM Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SA1576T106R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 0.1A I(C), 40V V(BR)CEO, 1-ELEMENT, PNP, SILICON | 875 |
|
$0.0525 / $0.0840 | Buy Now |
Part Details for 2SA1576T106R
2SA1576T106R CAD Models
2SA1576T106R Part Data Attributes:
|
2SA1576T106R
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2SA1576T106R
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.1A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, ULTRA MINIMOLD, UMT, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-70 | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 180 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 140 MHz |
Alternate Parts for 2SA1576T106R
This table gives cross-reference parts and alternative options found for 2SA1576T106R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SA1576T106R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SA1576QT106 | Small Signal Bipolar Transistor, 0.1A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, ULTRA MINIMOLD, UMT, 3 PIN | ROHM Semiconductor | 2SA1576T106R vs 2SA1576QT106 |
2SA1576T107R | Small Signal Bipolar Transistor, 0.1A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, ULTRA MINIMOLD, UMT, 3 PIN | ROHM Semiconductor | 2SA1576T106R vs 2SA1576T107R |
2SA1576QT107 | Small Signal Bipolar Transistor, 0.1A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, ULTRA MINIMOLD, UMT, 3 PIN | ROHM Semiconductor | 2SA1576T106R vs 2SA1576QT107 |
2SA1576RT107 | Small Signal Bipolar Transistor, 0.1A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, ULTRA MINIMOLD, UMT, 3 PIN | ROHM Semiconductor | 2SA1576T106R vs 2SA1576RT107 |
2SA1576ST106 | Small Signal Bipolar Transistor, 0.1A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, ULTRA MINIMOLD, UMT, 3 PIN | ROHM Semiconductor | 2SA1576T106R vs 2SA1576ST106 |
2SA1576T106 | Small Signal Bipolar Transistor, 0.1A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, ULTRA MINIMOLD, UMT, 3 PIN | ROHM Semiconductor | 2SA1576T106R vs 2SA1576T106 |
2SA1576ST107 | Small Signal Bipolar Transistor, 0.1A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, ULTRA MINIMOLD, UMT, 3 PIN | ROHM Semiconductor | 2SA1576T106R vs 2SA1576ST107 |
2SA1576RT106 | Small Signal Bipolar Transistor, 0.1A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, ULTRA MINIMOLD, UMT, 3 PIN | ROHM Semiconductor | 2SA1576T106R vs 2SA1576RT106 |
2SA1576T106S | Small Signal Bipolar Transistor, 0.1A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, ULTRA MINIMOLD, UMT, 3 PIN | ROHM Semiconductor | 2SA1576T106R vs 2SA1576T106S |
2SA1576T107 | Small Signal Bipolar Transistor, 0.1A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, ULTRA MINIMOLD, UMT, 3 PIN | ROHM Semiconductor | 2SA1576T106R vs 2SA1576T107 |