Part Details for 2SA1576UBHZGTL by ROHM Semiconductor
Overview of 2SA1576UBHZGTL by ROHM Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SA1576UBHZGTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2SA1576UBHZGTL
|
Avnet Silica | (Alt: 2SA1576UBHZGTL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for 2SA1576UBHZGTL
2SA1576UBHZGTL CAD Models
2SA1576UBHZGTL Part Data Attributes:
|
2SA1576UBHZGTL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2SA1576UBHZGTL
ROHM Semiconductor
Small Signal Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMALL OUTLINE, R-PDSO-F3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Collector Current-Max (IC) | 0.15 A | |
Collector-Base Capacitance-Max | 5 pF | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 120 | |
JESD-30 Code | R-PDSO-F3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.2 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 140 MHz | |
VCEsat-Max | 0.5 V |
Alternate Parts for 2SA1576UBHZGTL
This table gives cross-reference parts and alternative options found for 2SA1576UBHZGTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SA1576UBHZGTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SA1576A | Small Signal Bipolar Transistor | Secos Corporation | 2SA1576UBHZGTL vs 2SA1576A |
2SA1576U3HZGT106Q | Small Signal Bipolar Transistor, | ROHM Semiconductor | 2SA1576UBHZGTL vs 2SA1576U3HZGT106Q |
2SA1037 | Small Signal Bipolar Transistor, | Galaxy Semi-Conductor Co Ltd | 2SA1576UBHZGTL vs 2SA1037 |
2SA2029T2L | Small Signal Bipolar Transistor, | ROHM Semiconductor | 2SA1576UBHZGTL vs 2SA2029T2L |
2SA1576A-Q | Small Signal Bipolar Transistor, | Galaxy Semi-Conductor Co Ltd | 2SA1576UBHZGTL vs 2SA1576A-Q |
2SA1576AFRAT106Q | Small Signal Bipolar Transistor, | ROHM Semiconductor | 2SA1576UBHZGTL vs 2SA1576AFRAT106Q |
2SA1037Q | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, | Galaxy Microelectronics | 2SA1576UBHZGTL vs 2SA1037Q |
2SA1576A-Q | Small Signal Bipolar Transistor | Secos Corporation | 2SA1576UBHZGTL vs 2SA1576A-Q |
2SA1576U3HZGT106 | Small Signal Bipolar Transistor, | ROHM Semiconductor | 2SA1576UBHZGTL vs 2SA1576U3HZGT106 |
2SA1576A | General Purpose PNP Bipolar Transistor; Polarity: PNP; V(BR)CEO Min (V): 50V; IC (A): 0.15A; HFE Min: 120; HFE Max: 560; VCE (V): 6V; IC (mA): 1mA; VCE(SAT) (V): 0.5V; IC (mA)1: 50mA; IB (mA): 5mA; FT Min (MHz): 100 MHz; PTM Max (W): 0.2W; Package: SOT-323; package_code: SOT-323; mfr_package_code: SOT-323 | Galaxy Microelectronics | 2SA1576UBHZGTL vs 2SA1576A |