Part Details for 2SA1592S(TP) by onsemi
Overview of 2SA1592S(TP) by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SA1592S(TP)
2SA1592S(TP) CAD Models
2SA1592S(TP) Part Data Attributes
|
2SA1592S(TP)
onsemi
Buy Now
Datasheet
|
Compare Parts:
2SA1592S(TP)
onsemi
TRANSISTOR,BJT,PNP,140V V(BR)CEO,1A I(C),TO-251VAR
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 1 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 140 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 10 W | |
Surface Mount | NO |