Part Details for 2SA1620-Y(TE85L,F) by Toshiba America Electronic Components
Overview of 2SA1620-Y(TE85L,F) by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SA1620-Y(TE85L,F)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 2SA1620 - Transistor for low frequency small-signal amplification RoHS: Compliant Status: Obsolete Min Qty: 1 | 27000 |
|
$0.1239 / $0.1458 | Buy Now |
Part Details for 2SA1620-Y(TE85L,F)
2SA1620-Y(TE85L,F) CAD Models
2SA1620-Y(TE85L,F) Part Data Attributes:
|
2SA1620-Y(TE85L,F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2SA1620-Y(TE85L,F)
Toshiba America Electronic Components
TRANSISTOR,BJT,PNP,80V V(BR)CEO,300MA I(C),SC-59
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.3 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 120 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.2 W | |
Surface Mount | YES | |
Transition Frequency-Nom (fT) | 70 MHz |