Part Details for 2SA1627L by Renesas Electronics Corporation
Overview of 2SA1627L by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SA1627L
2SA1627L CAD Models
2SA1627L Part Data Attributes
|
2SA1627L
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
2SA1627L
Renesas Electronics Corporation
1000mA, 600V, PNP, Si, SMALL SIGNAL TRANSISTOR
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | IN-LINE, R-PSIP-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 1 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 28 MHz | |
Turn-off Time-Max (toff) | 5500 ns | |
Turn-on Time-Max (ton) | 500 ns |
Alternate Parts for 2SA1627L
This table gives cross-reference parts and alternative options found for 2SA1627L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SA1627L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SA1627L-AZ | Small Signal Bipolar Transistor, 1A I(C), 600V V(BR)CEO, 1-Element, PNP, Silicon | NEC Electronics Group | 2SA1627L vs 2SA1627L-AZ |
2SA1627L | Small Signal Bipolar Transistor, 1A I(C), 600V V(BR)CEO, 1-Element, PNP, Silicon | NEC Electronics Group | 2SA1627L vs 2SA1627L |