Part Details for 2SA1682 by onsemi
Overview of 2SA1682 by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SA1682
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | Trans GP BJT PNP 300V 0.05A 3-Pin CP | 20100 |
|
RFQ |
Part Details for 2SA1682
2SA1682 CAD Models
2SA1682 Part Data Attributes
|
2SA1682
onsemi
Buy Now
Datasheet
|
Compare Parts:
2SA1682
onsemi
TRANSISTOR,BJT,PNP,300V V(BR)CEO,50MA I(C),SOT-23VAR
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.05 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.25 W | |
Surface Mount | YES | |
Transition Frequency-Nom (fT) | 70 MHz |