Part Details for 2SA1706T-AN by onsemi
Overview of 2SA1706T-AN by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SA1706T-AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK3762
|
Newark | 2Sa1706 - Bipolar Pnp Transistor, 2A 50V |Onsemi 2SA1706T-AN Min Qty: 1890 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1740 / $0.2210 | Buy Now |
|
Rochester Electronics | 2SA1706 - Bipolar PNP Transistor, 2A 50V ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 26783 |
|
$0.1644 / $0.1934 | Buy Now |
Part Details for 2SA1706T-AN
2SA1706T-AN CAD Models
2SA1706T-AN Part Data Attributes:
|
2SA1706T-AN
onsemi
Buy Now
Datasheet
|
Compare Parts:
2SA1706T-AN
onsemi
Bipolar Transistor, -50V, -2A, Low VCE(sat), PNP Single NMP, NMP (Taping), 2500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Pin Count | 3 | |
Manufacturer Package Code | 135AD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Terminal Finish | Tin/Copper/Silver/Nickel (Sn/Cu/Ag/Ni) |
Alternate Parts for 2SA1706T-AN
This table gives cross-reference parts and alternative options found for 2SA1706T-AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SA1706T-AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SA1706T-AN | Small Signal Bipolar Transistor | SANYO Semiconductor Co Ltd | 2SA1706T-AN vs 2SA1706T-AN |