-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bipolar Transistor, -50V, -3A, Low VCE(sat), PNP Single NMP, NMP (Taping), 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70465698
|
RS | ON Semi 2SA1707S-AN PNP Bipolar Transistor, 3 A, 50 V, 3-Pin NMP | ON Semiconductor 2SA1707S-AN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2870 / $0.3370 | RFQ |
|
Rochester Electronics | 2SA1707S - Small Signal Bipolar Transistor RoHS: Compliant Status: Obsolete Min Qty: 1 | 150077 |
|
$0.1450 / $0.1706 | Buy Now |
DISTI #
4181455
|
Farnell | 2SA1707S-AN, SINGLE BIPOLAR TRANSISTORS RoHS: Compliant Min Qty: 2500 Lead time: 3 Weeks, 1 Days Container: Each | 150077 |
|
$0.2273 | Buy Now |
|
Flip Electronics | Stock, ship today | 2500 |
|
$0.1020 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2SA1707S-AN
onsemi
Buy Now
Datasheet
|
Compare Parts:
2SA1707S-AN
onsemi
Bipolar Transistor, -50V, -3A, Low VCE(sat), PNP Single NMP, NMP (Taping), 2500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Pin Count | 3 | |
Manufacturer Package Code | 135AD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Terminal Finish | Tin/Copper/Silver/Nickel (Sn/Cu/Ag/Ni) |