Part Details for 2SA1709S-AN by onsemi
Overview of 2SA1709S-AN by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SA1709S-AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK3766
|
Newark | 2Sa1709S-An, Single Bipolar Transistors |Onsemi 2SA1709S-AN Min Qty: 1890 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1740 / $0.2210 | Buy Now |
DISTI #
70465701
|
RS | ON Semi 2SA1709S-AN PNP Bipolar Transistor, 2 A, 100 V, 3-Pin NMP | ON Semiconductor 2SA1709S-AN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3970 / $0.4670 | RFQ |
|
Rochester Electronics | 2SA1709 - PNP Epitaxial Planar Silicon Transistor For High-Voltage Switching Applications RoHS: Compliant Status: Obsolete Min Qty: 1 | 33433 |
|
$0.1644 / $0.1934 | Buy Now |
DISTI #
4181460
|
Farnell | 2SA1709S-AN, SINGLE BIPOLAR TRANSISTORS RoHS: Compliant Min Qty: 2500 Lead time: 3 Weeks, 1 Days Container: Each | 33433 |
|
$0.2575 | Buy Now |
Part Details for 2SA1709S-AN
2SA1709S-AN CAD Models
2SA1709S-AN Part Data Attributes
|
2SA1709S-AN
onsemi
Buy Now
Datasheet
|
Compare Parts:
2SA1709S-AN
onsemi
Bipolar Transistor, -100V, -2A, Low VCE(sat), (PNP)NPN Single NMP, NMP (Taping), 2500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Pin Count | 3 | |
Manufacturer Package Code | 135AD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Terminal Finish | Tin/Copper/Silver/Nickel (Sn/Cu/Ag/Ni) |