Part Details for 2SA1721OTE85LF by Toshiba America Electronic Components
Overview of 2SA1721OTE85LF by Toshiba America Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SA1721OTE85LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2SA1721OTE85LFTR-ND
|
DigiKey | TRANS PNP 300V 0.1A SMINI Min Qty: 3000 Lead time: 40 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0887 / $0.1089 | Buy Now |
DISTI #
757-2SA1721OTE85LF
|
Mouser Electronics | Bipolar Transistors - BJT NSM PLN TRANSIST Pd=150mW F=1MHz RoHS: Compliant | 3005 |
|
$0.0880 / $0.4200 | Buy Now |
Part Details for 2SA1721OTE85LF
2SA1721OTE85LF CAD Models
2SA1721OTE85LF Part Data Attributes:
|
2SA1721OTE85LF
Toshiba America Electronic Components
Buy Now
|
Compare Parts:
2SA1721OTE85LF
Toshiba America Electronic Components
|
Samacsys Manufacturer | Toshiba |