Part Details for 2SA1955FVATPL3Z by Toshiba America Electronic Components
Overview of 2SA1955FVATPL3Z by Toshiba America Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SA1955FVATPL3Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2SA1955FVATPL3ZCT-ND
|
DigiKey | TRANS PNP 12V 0.4A CST3 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2376 In Stock |
|
$0.0755 / $0.2000 | Buy Now |
DISTI #
757-2SA1955FVATPL3Z
|
Mouser Electronics | Bipolar Transistors - BJT PNP Trans -0.4A LN -12V VCEO RoHS: Compliant | 0 |
|
Order Now | |
|
Bristol Electronics | 7920 |
|
RFQ | ||
|
Quest Components | 6336 |
|
$0.1208 / $0.6040 | Buy Now | |
|
Chip1Cloud | TRANS PNP 12V 0.4A VESM | 6720 |
|
RFQ |