Part Details for 2SA1980SFY by Kodenshi Sensing
Overview of 2SA1980SFY by Kodenshi Sensing
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for 2SA1980SFY
2SA1980SFY CAD Models
2SA1980SFY Part Data Attributes:
|
2SA1980SFY
Kodenshi Sensing
Buy Now
Datasheet
|
Compare Parts:
2SA1980SFY
Kodenshi Sensing
TRANSISTOR,BJT,PNP,50V V(BR)CEO,150MA I(C),SOT-23VAR
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | KODENSHI AUK CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.15 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 120 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.2 W | |
Surface Mount | YES | |
Transition Frequency-Nom (fT) | 80 MHz |