Part Details for 2SA2088FRAT106Q by ROHM Semiconductor
Overview of 2SA2088FRAT106Q by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SA2088FRAT106Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89Y7469
|
Newark | Transistor, Aec-Q101, Pnp, -60V, Sot-323, Transistor Polarity:Pnp, Collector Emitter Voltage V(Br)Ceo:-60V, Transition Frequency Ft:400Mhz, Power Dissipation Pd:200Mw, Dc Collector Current:-500Ma, Dc Current Gain Hfe:120Hfe, Rohs Compliant: Yes |Rohm 2SA2088FRAT106Q Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0890 / $0.4410 | Buy Now |
|
Quest Components | 1212 |
|
$0.4020 / $1.0050 | Buy Now | |
DISTI #
2576247
|
element14 Asia-Pacific | TRANSISTOR, AEC-Q101, PNP, -60V, SOT-323 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.0829 / $0.4220 | Buy Now |
DISTI #
2576247RL
|
element14 Asia-Pacific | TRANSISTOR, AEC-Q101, PNP, -60V, SOT-323 RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.0829 / $0.1644 | Buy Now |
DISTI #
2576247RL
|
Farnell | TRANSISTOR, AEC-Q101, PNP, -60V, SOT-323 RoHS: Compliant Min Qty: 100 Lead time: 19 Weeks, 1 Days Container: Reel | 0 |
|
$0.0794 / $0.1567 | Buy Now |
DISTI #
2576247
|
Farnell | TRANSISTOR, AEC-Q101, PNP, -60V, SOT-323 RoHS: Compliant Min Qty: 5 Lead time: 19 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.0794 / $0.3854 | Buy Now |
Part Details for 2SA2088FRAT106Q
2SA2088FRAT106Q CAD Models
2SA2088FRAT106Q Part Data Attributes
|
2SA2088FRAT106Q
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2SA2088FRAT106Q
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, UMT3, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Base Capacitance-Max | 10 pF | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 120 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.2 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 400 MHz | |
VCEsat-Max | 0.5 V |
Alternate Parts for 2SA2088FRAT106Q
This table gives cross-reference parts and alternative options found for 2SA2088FRAT106Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SA2088FRAT106Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SA2088U3HZGT106Q | Small Signal Bipolar Transistor, | ROHM Semiconductor | 2SA2088FRAT106Q vs 2SA2088U3HZGT106Q |