-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, UMT3, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2SA2088T106QCT-ND
|
DigiKey | TRANS PNP 60V 0.5A UMT3 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2990 In Stock |
|
$0.0795 / $0.3700 | Buy Now |
DISTI #
755-2SA2088T106Q
|
Mouser Electronics | Bipolar Transistors - BJT TRANS GP BJT PNP 60V 0.5A 3PIN RoHS: Compliant | 298 |
|
$0.0780 / $0.3700 | Buy Now |
DISTI #
70600276
|
RS | ROHM 2SA2088T106Q PNP Bipolar Transistor, 0.5 A, 60 V, 3-Pin UMT | ROHM Semiconductor 2SA2088T106Q RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1830 | RFQ |
|
Future Electronics | 2SA2088 Series 60 V 0.5 A 200 mW Surface Mount Medium Power Transistor - UMT3 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0716 / $0.0800 | Buy Now |
|
Bristol Electronics | Min Qty: 10 | 100 |
|
$0.2625 / $0.5250 | Buy Now |
|
Quest Components | 500 mA, 60 V, PNP, Si, SMALL SIGNAL TRANSISTOR | 80 |
|
$0.2100 / $0.7000 | Buy Now |
DISTI #
2SA2088T106Q
|
TTI | Bipolar Transistors - BJT TRANS GP BJT PNP 60V 0.5A 3PIN RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0730 / $0.0810 | Buy Now |
DISTI #
2SA2088T106Q
|
Avnet Asia | Trans GP BJT PNP 60V 0.5A 3-Pin UMT T/R (Alt: 2SA2088T106Q) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
|
LCSC | 60V 200mW 12050mA2V 500mA PNP SOT-323 Bipolar Transistors - BJT ROHS | 3 |
|
$0.0824 / $0.1459 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2SA2088T106Q
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2SA2088T106Q
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, UMT3, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-70 | |
Package Description | UMT3, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 120 | |
JESD-30 Code | R-PDSO-G3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 400 MHz | |
Turn-off Time-Max (toff) | 160 ns | |
Turn-on Time-Max (ton) | 35 ns |
This table gives cross-reference parts and alternative options found for 2SA2088T106Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SA2088T106Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SA2088U3T106Q | Small Signal Bipolar Transistor, | ROHM Semiconductor | 2SA2088T106Q vs 2SA2088U3T106Q |