Part Details for 2SA2088U3HZGT106 by ROHM Semiconductor
Overview of 2SA2088U3HZGT106 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SA2088U3HZGT106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH3828
|
Newark | Trans, Pnp, -60V, -0.5A, 150Deg C, 0.2W, Transistor Polarity:Pnp, Collector Emitter Voltage V(Br)Ceo:-60V, Transition Frequency Ft:400Mhz, Power Dissipation Pd:200Mw, Dc Collector Current:-500Ma, Dc Current Gain Hfe:120Hfe, Rohs Compliant: Yes |Rohm 2SA2088U3HZGT106 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1480 / $0.5570 | Buy Now |
DISTI #
3214699
|
element14 Asia-Pacific | TRANS, PNP, -60V, -0.5A, 150DEG C, 0.2W RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.1299 / $0.3750 | Buy Now |
DISTI #
3214699RL
|
element14 Asia-Pacific | TRANS, PNP, -60V, -0.5A, 150DEG C, 0.2W RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.1299 / $0.2268 | Buy Now |
DISTI #
3214699RL
|
Farnell | TRANS, PNP, -60V, -0.5A, 150DEG C, 0.2W RoHS: Compliant Min Qty: 100 Lead time: 19 Weeks, 1 Days Container: Reel | 0 |
|
$0.1536 / $0.3047 | Buy Now |
DISTI #
3214699
|
Farnell | TRANS, PNP, -60V, -0.5A, 150DEG C, 0.2W RoHS: Compliant Min Qty: 5 Lead time: 19 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.1536 / $0.7455 | Buy Now |
Part Details for 2SA2088U3HZGT106
2SA2088U3HZGT106 CAD Models
2SA2088U3HZGT106 Part Data Attributes
|
2SA2088U3HZGT106
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2SA2088U3HZGT106
ROHM Semiconductor
Small Signal Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-08-09 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 2SA2088U3HZGT106
This table gives cross-reference parts and alternative options found for 2SA2088U3HZGT106. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SA2088U3HZGT106, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SA2088FRAT106 | Small Signal Bipolar Transistor, | ROHM Semiconductor | 2SA2088U3HZGT106 vs 2SA2088FRAT106 |
2SA2088T106 | Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, UMT3, 3 PIN | ROHM Semiconductor | 2SA2088U3HZGT106 vs 2SA2088T106 |