Part Details for 2SA2088U3HZGT106Q by ROHM Semiconductor
Overview of 2SA2088U3HZGT106Q by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SA2088U3HZGT106Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-2SA2088U3HZGT106QCT-ND
|
DigiKey | TRANS PNP 60V 0.5A UMT3 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4531 In Stock |
|
$0.1514 / $0.5200 | Buy Now |
DISTI #
2SA2088U3HZGT106Q
|
Avnet Americas | Transistor GP BJT PNP 60V 500mA 3-Pin SOT-323 T/R - Tape and Reel (Alt: 2SA2088U3HZGT106Q) Min Qty: 3000 Package Multiple: 3000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.1510 / $0.1723 | Buy Now |
DISTI #
755-SA2088U3HZGT106Q
|
Mouser Electronics | Bipolar Transistors - BJT TRANSISTOR RoHS: Compliant | 3411 |
|
$0.1760 / $0.5200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1475 | Buy Now |
|
Quest Components | 5084 |
|
$0.1943 / $0.5550 | Buy Now | |
DISTI #
2SA2088U3HZGT106Q
|
TTI | Bipolar Transistors - BJT TRANSISTOR RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1680 / $0.1710 | Buy Now |
DISTI #
2SA2088U3HZGT106Q
|
Avnet Americas | Transistor GP BJT PNP 60V 500mA 3-Pin SOT-323 T/R - Tape and Reel (Alt: 2SA2088U3HZGT106Q) Min Qty: 3000 Package Multiple: 3000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.1510 / $0.1723 | Buy Now |
DISTI #
2SA2088U3HZGT106Q
|
Avnet Americas | Transistor GP BJT PNP 60V 500mA 3-Pin SOT-323 T/R - Tape and Reel (Alt: 2SA2088U3HZGT106Q) Min Qty: 3000 Package Multiple: 3000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.1510 / $0.1723 | Buy Now |
|
CHIPMALL.COM LIMITED | TRANS PNP 60V 0.5A UMT3 | 2700 |
|
$0.1592 / $0.2405 | Buy Now |
|
Chips Pulse Industry Limited | Purchase Online, Ship Immediately | 3240 |
|
$0.1407 / $0.2124 | Buy Now |
Part Details for 2SA2088U3HZGT106Q
2SA2088U3HZGT106Q CAD Models
2SA2088U3HZGT106Q Part Data Attributes
|
2SA2088U3HZGT106Q
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2SA2088U3HZGT106Q
ROHM Semiconductor
Small Signal Bipolar Transistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 23 Weeks | |
Date Of Intro | 2018-08-09 | |
Samacsys Manufacturer | ROHM Semiconductor | |
JESD-609 Code | e3 | |
Terminal Finish | TIN |
Alternate Parts for 2SA2088U3HZGT106Q
This table gives cross-reference parts and alternative options found for 2SA2088U3HZGT106Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SA2088U3HZGT106Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SA2088FRAT106Q | Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, UMT3, 3 PIN | ROHM Semiconductor | 2SA2088U3HZGT106Q vs 2SA2088FRAT106Q |