Part Details for 2SA2088U3T106Q by ROHM Semiconductor
Overview of 2SA2088U3T106Q by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SA2088U3T106Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1242 |
|
$0.2900 / $0.7250 | Buy Now | |
|
CHIPMALL.COM LIMITED | Package/EnclosureSOT-323 Power dissipation Pd200mW Transistor typePNP Collector-emitter maximum voltage VCEO-60V Collector continuous current-500mA | 1593 |
|
$0.2140 / $0.3157 | Buy Now |
|
Chips Pulse Industry Limited | Purchase Online, Ship Immediately | 1911 |
|
$0.1890 / $0.2789 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2021 Date Code: 2021 | 1553 |
|
$0.1450 / $0.4320 | Buy Now |
Part Details for 2SA2088U3T106Q
2SA2088U3T106Q CAD Models
2SA2088U3T106Q Part Data Attributes
|
2SA2088U3T106Q
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2SA2088U3T106Q
ROHM Semiconductor
Small Signal Bipolar Transistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-08-09 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 120 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 400 MHz |
Alternate Parts for 2SA2088U3T106Q
This table gives cross-reference parts and alternative options found for 2SA2088U3T106Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SA2088U3T106Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SA2088T106Q | Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, UMT3, 3 PIN | ROHM Semiconductor | 2SA2088U3T106Q vs 2SA2088T106Q |