Part Details for 2SA2092TLQ by ROHM Semiconductor
Overview of 2SA2092TLQ by ROHM Semiconductor
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SA2092TLQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2SA2092TLQ-ND
|
DigiKey | TRANS PNP 60V 1A TSMT3 Min Qty: 3000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0821 / $0.1027 | Buy Now |
DISTI #
755-2SA2092TLQ
|
Mouser Electronics | Bipolar Transistors - BJT TRANS GP BJT PNP 60V 1A 3PIN RoHS: Compliant | 2880 |
|
$0.0820 / $0.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0813 | Buy Now |
DISTI #
36544747
|
Verical | Trans GP BJT PNP 60V 1A 3-Pin TSMT T/R RoHS: Compliant Min Qty: 229 Package Multiple: 1 Date Code: 1801 | Americas - 2970 |
|
$0.3106 / $0.3576 | Buy Now |
|
Quest Components | 2376 |
|
$0.2980 / $0.7450 | Buy Now | |
|
Ameya Holding Limited | Min Qty: 1 | 3000-Authorized Distributor |
|
$0.0808 / $0.4018 | Buy Now |
DISTI #
2SA2092TLQ
|
Avnet Asia | Trans GP BJT PNP 60V 1A 3-Pin TSMT T/R (Alt: 2SA2092TLQ) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks, 5 Days | 0 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | TRANS PNP 60V 1A TSMT3 | 2970 |
|
$0.2036 | Buy Now |
|
CHIPMALL.COM LIMITED | 60V 500mW 120@100mA,2V 1A PNP TSMT-3 Bipolar Transistors - BJT ROHS | 2755 |
|
$0.0620 / $0.1035 | Buy Now |
|
LCSC | 60V 500mW 120100mA2V 1A PNP TSMT-3 Bipolar Transistors - BJT ROHS | 2755 |
|
$0.0633 / $0.1056 | Buy Now |
Part Details for 2SA2092TLQ
2SA2092TLQ CAD Models
2SA2092TLQ Part Data Attributes:
|
2SA2092TLQ
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2SA2092TLQ
ROHM Semiconductor
Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TSMT3, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-96 | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | LOW NOISE | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 120 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz |