-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 2A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, TSMT3, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2SA2094TLQ by ROHM Semiconductor is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70600275
|
RS | ROHM 2SA2094TLQ PNP Bipolar Transistor, 2 A, 60 V, 3-Pin SC-96 | ROHM Semiconductor 2SA2094TLQ RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1730 / $0.2160 | RFQ |
|
Bristol Electronics | Min Qty: 9 | 215 |
|
$0.1800 / $0.6000 | Buy Now |
DISTI #
2SA2094TLQ
|
TME | Transistor: PNP, bipolar, 60V, 2A, 500mW, SC96 Min Qty: 1 | 0 |
|
$0.1250 / $0.4080 | RFQ |
DISTI #
2SA2094TLQ
|
Avnet Asia | Trans GP BJT PNP 60V 2A 3-Pin TSMT T/R (Alt: 2SA2094TLQ) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
RFQ | |
DISTI #
C1S625900615543
|
Chip One Stop | Trans GP BJT PNP 60V 2A 3-Pin TSMT T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 7648 |
|
$0.1550 / $0.5520 | Buy Now |
|
LCSC | 60V 500mW 120100mA2V 2A PNP SC-96 Bipolar (BJT) ROHS | 180 |
|
$0.0910 / $0.0965 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2SA2094TLQ
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2SA2094TLQ
ROHM Semiconductor
Small Signal Bipolar Transistor, 2A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, TSMT3, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-96 | |
Package Description | TSMT3, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Collector Current-Max (IC) | 2 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 120 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz |