-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2SA2154MFVGRL3FCT-ND
|
DigiKey | TRANS PNP 50V 0.15A VESM Min Qty: 1 Lead time: 52 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7850 In Stock |
|
$0.0163 / $0.1600 | Buy Now |
DISTI #
2SA2154MFVGR,L3F
|
Avnet Americas | Silicon Transistor PNP 50V 150mA 3-Pin SC-105AA - Tape and Reel (Alt: 2SA2154MFVGR,L3F) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0166 / $0.0199 | Buy Now |
DISTI #
757-2SA2154MFVGRL3F
|
Mouser Electronics | Bipolar Transistors - BJT TRANSISTOR 50V RoHS: Compliant | 3460 |
|
$0.0160 / $0.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2SA2154MFVGR,L3F
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2SA2154MFVGR,L3F
Toshiba America Electronic Components
Small Signal Bipolar Transistor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Toshiba | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |