-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistors, MM, /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30582493
|
Verical | Trans GP BJT PNP 120V 0.05A 3-Pin Mini-Mold T/R RoHS: Compliant Min Qty: 395 Package Multiple: 1 | Americas - 2550 |
|
$0.0763 / $0.0793 | Buy Now |
|
Chip1Cloud | Old Company Name in Catalogs and Other Documents | 47000 |
|
RFQ | |
DISTI #
C1S620200386230
|
Chip1Stop | Trans GP BJT PNP 120V 0.05A 3-Pin Mini-Mold T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 2550 |
|
$0.0610 / $0.0683 | Buy Now |
|
Sense Electronic Company Limited | SOT-23 | 60000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2SA811A-T1B-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
2SA811A-T1B-A
Renesas Electronics Corporation
Small Signal Bipolar Transistors, MM, /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | MM | |
Pin Count | 3 | |
Manufacturer Package Code | PLSP0003ZD-A3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Renesas Electronics | |
Collector Current-Max (IC) | 0.05 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 135 | |
JESD-609 Code | e6 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.2 W | |
Surface Mount | YES | |
Terminal Finish | TIN BISMUTH | |
Transition Frequency-Nom (fT) | 50 MHz |