Part Details for 2SA817 by Toshiba America Electronic Components
Overview of 2SA817 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SA817
2SA817 CAD Models
2SA817 Part Data Attributes
|
2SA817
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2SA817
Toshiba America Electronic Components
TRANSISTOR 300 mA, 80 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, 2-5F1B, SC-43, 3 PIN, BIP General Purpose Small Signal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | TO-92 | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.3 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.625 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.4 V |
Alternate Parts for 2SA817
This table gives cross-reference parts and alternative options found for 2SA817. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SA817, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SA954 | Small Signal Bipolar Transistor, 0.3A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, SC-43B, 3 PIN | NEC Electronics Group | 2SA817 vs 2SA954 |
2SA954-A | Bipolar Power Transistors, , / | Renesas Electronics Corporation | 2SA817 vs 2SA954-A |
2SA953 | Small Signal Bipolar Transistor, 0.3A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, SC-43B, 3 PIN | NEC Electronics Group | 2SA817 vs 2SA953 |
2SA953 | Small Signal Bipolar Transistor, 0.3A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, SC-43B, 3 PIN | NEC Electronics America Inc | 2SA817 vs 2SA953 |
KSA642R | Small Signal Bipolar Transistor, 0.3A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 | Fairchild Semiconductor Corporation | 2SA817 vs KSA642R |
NTE232 | Small Signal Bipolar Transistor, 0.3A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 | NTE Electronics Inc | 2SA817 vs NTE232 |
KSA642 | Small Signal Bipolar Transistor, 0.3A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 | Samsung Semiconductor | 2SA817 vs KSA642 |
KSA954 | Small Signal Bipolar Transistor, 0.3A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 | Fairchild Semiconductor Corporation | 2SA817 vs KSA954 |
2SA954 | Small Signal Bipolar Transistor, 0.3A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, SC-43B, 3 PIN | NEC Electronics America Inc | 2SA817 vs 2SA954 |
KSA642-O | Small Signal Bipolar Transistor, 0.3A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, TO-92, 3 PIN | Samsung Semiconductor | 2SA817 vs KSA642-O |